Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F7503/4-BK105
Alias/AKA:
FIT7503/4-BLACK-5X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 110 °C
The ALPHA WIRE part F7503/4-BK105 is a high-quality electrical insulation product designed to easily and effectively protect wires and cables. It is specifically designed for a 3/4" diameter and comes in a sleek black color. Each package contains 5 pieces of 4-foot-long tubing, providing ample coverage for your wiring needs. The FIT-750 is manufactured by ALPHA WIRE, known for their reliable and durable products. Trust this product to provide excellent electrical insulation and protection for your wires, ensuring optimal performance and longevity.
Search Keywords:
F75034BK105
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Manufacturer Stock:
99
can ship
10/28/24
Minimum Order:
20
Available in less than min:
2
Multiple:
20
Price Per:
Foot
Factory Lead-Time
19 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$20.856
$20.856
20
$18.960
$379.200
40
$18.000
$720.000
80
$17.100
$1,368.000
160
+
$16.240
$2,598.400
CUSTOMERS
ALSO BOUGHT
1852-BK001
Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
206485-1
CPC PLUG ASSEMBLY SIZE 11-9
G1201/2-BK005
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
53408-1
PIDG PVF2 R 22-16COM22-18MIL 8