help desk software

FIT2213/16-BLACK-100

Alpha Wire

FIT-221 3/16" BLACK - 30.48m (100ft)/Pkg .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT2213/16-BLACK-100
Alias/AKA:
F2213/16-BK005
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.74 mm
The ALPHA WIRE part FIT2213/16-BLACK-100 is a versatile and reliable heat shrink tubing. With a diameter of 3/16, this tubing is designed to provide insulation and protection for various electrical connections. The black color adds a sleek and professional look to your wiring projects. Each package contains 30.48 meters (100 feet) of tubing, ensuring you have ample supply for your needs. Whether you are working on automotive, industrial, or electronic applications, the FIT2213/16-BLACK-100 tubing ensures secure and long-lasting protection for your electrical connections.
Search Keywords:
FIT221316BLACK100
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.05
$124.050
5
$114.58
$572.900
10
$106.42
$1,064.200
25
$101.10
$2,527.500
50
$98.82
$4,941.000
100
$96.54
$9,654.000
250 +
$95.58
$23,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States