help desk software
DATA SHEET

FIT-600-1/4-BK008

Alpha Wire

FIT-600 1/4" BLACK - 7.312m (25ft)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT-600-1/4-BK008
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
11.8 KV/mm
Operating Temperature:
-70 to 121 °C
FIT-600 1/4" BLACK - 7.312m (25ft)
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.11
$153.110
5
$139.14
$695.700
10
$133.64
$1,336.400
25 +
$128.57
$3,214.250
Possible Replacement
F6001/4-BK008
F6001/4-BK008
VIEW PRODUCT
Tools/3D Models