G1201/4-BK005
Alpha WireCable Accessories Expandable Sleeving Polyester Black - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
G1201/4-BK005
Alias/AKA:
GRP1201/4-BLACK-100
RoHS:
Yes
HTS:
3501105000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Expandable Sleeving
Color:
Black
Body Material:
Flame Retardant Braided Polyester
ALPHA WIRE G1201/4-BK005 is a high-quality cable accessory designed to protect and organize your cables effectively. Featuring expandable sleeving made from durable polyester material, it offers great flexibility and protection against abrasion, chemicals, and other potential damages. With a sleek black color, it adds a professional and tidy look to your cable management. This expandable sleeving comes in a convenient spool packaging of 30.48 meters (100 feet), ensuring sufficient length for various applications. Upgrade your cable organization with the ALPHA WIRE G1201/4-BK005 and enjoy a reliable and hassle-free cable management solution.
Search Keywords:
G12014BK005
IN STOCK:
0
Manufacturer Stock:
284
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$163.52
$163.520
3
$161.75
$485.250
5
$156.07
$780.350
10
$149.16
$1,491.600
25
+
$142.61
$3,565.250
Product Guides
CUSTOMERS
ALSO BOUGHT
18RA-6FLX
Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin
24-6337-8806
WireClean Spool Sn63Pb37
SC648MAN
Buzzers Indicator - Internally Driven - Piezo - 4 to 26mA - 2.9kHz - 80dB @ 10V (61cm) - S...
RNF-100-1-0-STK
Heat Shrink Tubing ST Polyolefin Black Single Stick
HW4B-V4F01-R-EMO-2-NVLS
Pushbutton Switch - Push Lock Turn Reset - 40mm Mushroom - 22mm Mount - 1NC - Non-Illumina...