G120NF12-BK005
Alpha WireCable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Black - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
G120NF12-BK005
Alias/AKA:
GRP120NF1/2-BLACK-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Expandable Braided Sleeve
Color:
Black
Body Material:
Flame Retardant Polyethylene Terephthalate
The ALPHA WIRE part G120NF12-BK005 is a high-quality cable accessory designed to provide excellent protection for wires in various applications. This expandable braided sleeve is made from flame retardant polyethylene terephthalate material, ensuring maximum safety for your cables. The black color adds a sleek and professional look to your installation. With a generous length of 30.48m (100ft) per spool, you'll have plenty of material to work with. Trust ALPHA WIRE for reliable and durable cable accessories to keep your wiring organized and secure.
Search Keywords:
G120NF12BK005
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$409.45
$409.450
3
$382.72
$1,148.160
5
$378.89
$1,894.450
10
+
$375.11
$3,751.100
Product Guides
CUSTOMERS
ALSO BOUGHT
G120NF114-BK007
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Bla...
G120NF18-BK005
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Bla...
208720-1
Circular Connector Housing - Plug - For Male Pins - 5 Positions - Shell Size 14 - Contact ...
554954-2
PLUG KIT,50 POSN,SCR LK, SHLD
24-6337-9703
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.40mm (0.015in) - 1 lb Spool