GR0400101-SL355
Alpha WireCircular Cable Assembly - Plug With 4 Positions, Female Sockets, M8 Shell Size to Wire Leads - Unshielded - Slate Color - 1.97' (600.00mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
GR0400101-SL355
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The GR0400101-SL355 from Alpha Wire is circular cable assembly with 4 positions plug, female sockets and M8 shell size from one side and wire leads from other side. This unshielded circular cable assembly has slate color polyurethane (PUR) jacket and 1.97' (600.00mm) length. Operating temperature range is from -40°C to 80°C.
Search Keywords:
GR0400101SL355
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$44.41
$88.820
5
$34.02
$170.100
10
$16.80
$168.000
25
$15.38
$384.500
50
$14.55
$727.500
100
$14.18
$1,418.000
250
+
$13.65
$3,412.500
Product Guides