Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
GRP-110-NF18-BK002
Alias/AKA:
G110NF18-BK002
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Expandable Sleeving
Color:
Black
Body Material:
Polyethylene Terephthalate
ALPHA WIRE GRP-110-NF18-BK002 is a high-quality, durable electrical wire designed for various applications. With a sleek black color, this wire adds a professional touch to any electrical installation. The wire comes in a spool containing a generous length of 152.4m (500ft), providing ample material for a wide range of projects. Manufactured by ALPHA WIRE, this product guarantees premium quality and reliability. Whether you're undertaking a commercial or residential wiring project, this wire is an excellent choice for its durability, versatility, and ease of installation.
Search Keywords:
GRP110NF18BK002
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$367.63
$367.630
3
$363.95
$1,091.850
5
$359.19
$1,795.950
10
+
$327.92
$3,279.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
205206-9
CRIMP SNAP PLUG ASSY,SIZE 2
3-644695-2
02P MTA100 STR HDR RETENTIVE
6-87756-6
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Fini...
SBP100375WE2.5
SB Thermal transfer printable self-laminating labels