Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
GRP-110-NF18-BK005
Alias/AKA:
G110NF18-BK005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Expandable Sleeving
Color:
Black
Body Material:
Polyethylene Terephthalate
Black - 30.48m (100ft)/Spool
Search Keywords:
GRP110NF18BK005
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$128.61
$128.610
5
$118.79
$593.950
10
$110.33
$1,103.300
25
$104.82
$2,620.500
50
$102.45
$5,122.500
100
$100.09
$10,009.000
250
+
$99.09
$24,772.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3051/1-RD001
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
105-0302-001
Red Tip Plug Insulated Type
SC628MP
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
CF16NA-BK
Black Nylon Flex Standard Strain Relief Fitting 1/2" NPT
U024-016
Cable Assembly USB 4.9m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG