HR03GW100-SL357
Alpha WireCircular Cable Assembly - Receptacle With Male Pins to Right Angle Plug With Female Sockets - 3 Positions - M8 Shell Size - Slate Color - 9.84' (3m). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
HR03GW100-SL357
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The HR03GW100-SL357 from Alpha Wire is circular cable assembly with 3 positions receptacle, male pins and M8 shell size from one side and 3 positions right angle plug, female sockets and M8 shell size from other side. This circular cable assembly has slate color polyurethane (PUR) jacket and 9.84' (3.00m) length. Operating temperature range is from -40°C to 80°C.
Search Keywords:
HR03GW100SL357
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$54.11
$54.110
5
$47.53
$237.650
10
$43.71
$437.100
25
$42.34
$1,058.500
50
$39.84
$1,992.000
100
$38.15
$3,815.000
250
+
$37.10
$9,275.000
Product Guides