LC136-BK088
Alpha WireCable Accessories Tape Nylon- Black/White - 457.2m (500yds)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
LC136-BK088
Alias/AKA:
LC136-BLACK-500-YDS
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tape
Color:
Black
Body Material:
Nylon
The ALPHA WIRE LC136-BK088 is a dependable cable accessory tape that provides excellent protection and organization for your cables. With its durable nylon construction, it ensures long-lasting performance and resistance to wear and tear. The tape is designed in a bold black and white color combination, allowing for easy identification and differentiation of cables. Each spool of tape measures 457.2m (500yds), providing ample supply for various cable management needs. Ideal for professional use in industries such as telecommunications, electronics, and automotive, this ALPHA WIRE cable accessory tape is a reliable solution for keeping your cables organized and secure.
Search Keywords:
LC136BK088
IN STOCK:
27
Can Ship immediately
Manufacturer Stock:
533
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
1
$117.30
$117.300
5
$111.41
$557.050
10
$107.71
$1,077.100
25
$102.79
$2,569.750
50
$99.28
$4,964.000
100
$97.05
$9,705.000
250
+
$94.41
$23,602.500
CUSTOMERS
ALSO BOUGHT
G120NF114-BK007
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Bla...
G120NF12-BK005
Cable Accessories Expandable Braided Sleeve Flame Retardant Polyethylene Terephthalate Bla...
1766232-1
CONTACT,PIN, .25 DIA
GSB1040
Connector Terminals Ring Copper Alloy Pink Electro-Tin
97-3106A-14S(0850)
Backshell 180° 14 Shell Size Automotive