LC140-WH088
Alpha WireLacing Tape - Variable Bundle Diameter - 0.085" (2.16mm) Width - 50 lbs (22.68 kg) Tensile Strength - 1500.00' (457.20m) Length - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
LC140-WH088
RoHS:
Yes
Supplier Standard Pack
1
The LC140-WH088 from Alpha Wire is white lacing tape with variable bundle diameter, 0.085" (2.16mm) width and 50 lbs (22.68 kg) tensile strength. This lacing tape is made of polyamide (PA) with nylon; fungistatic synthetic rubber finish and comes in 1500.00' (457.20m) spool. The LC140-WH088 is great economical way to easily bundle wire and cable. Operating temperature range is from -55°C to 121°C.
Search Keywords:
LC140WH088
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$134.66
$134.660
5
$124.61
$623.050
10
$119.27
$1,192.700
25
$114.37
$2,859.250
50
$111.32
$5,566.000
75
$109.65
$8,223.750
100
+
$108.00
$10,800.000
Product Guides