Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
LC143-WHITE-500-YDS
Alias/AKA:
LC143-WH088
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
Self Locking
Body Material:
Nylon
Dimension:
N/A
Color:
White
Operating Temperature:
-55°C to 121 °C
Cable Ties Self Locking Nylon - White - 457.2m (500yds)/Spool
Search Keywords:
LC143WHITE500YDS
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$96.61
$96.610
5
$89.87
$449.350
10
$87.44
$874.400
25
$82.99
$2,074.750
50
$80.95
$4,047.500
100
$79.73
$7,973.000
250
+
$78.07
$19,517.500
Product Guides