help desk software
DATA SHEET

M8528010-BK001

Alpha Wire

Black - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
SPOOL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
M8528010-BK001
Alias/AKA:
M8528010-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
SPOOL
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Pair Cable
The ALPHA WIRE part M8528010-BK001 is a high-quality electrical wire that comes in a sleek black color. It is conveniently available in a long spool of 304.8 meters (1000 feet), making it perfect for various wiring needs. This wire is durable, reliable, and built to withstand the rigors of electrical applications. It ensures optimal conductivity and is ideal for both residential and commercial use. Whether you need to install new electrical systems or replace existing wiring, this ALPHA WIRE part is an excellent choice that offers convenience and superior performance.
Search Keywords:
M8528010BK001
  Different packaging options available.  See Alternatives
IN STOCK: 3
Can Ship immediately
Manufacturer Stock:
75   can ship 12/2/24
Factory Lead-Time
13 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$659.08
$659.080
3
$638.75
$1,916.250
5
$632.36
$3,161.800
10 +
$626.04
$6,260.400
Tools/3D Models