PMC12-BK080
Alpha WireCable Gland - 0.118" (3.00mm) to 0.256" (6.50mm) Outside Cable Dia - M12x1.5 Thread - 0.472" (12.0mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PMC12-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PMC12-BK080 from Alpha Wire is cable gland with 0.118" (3.00mm) to 0.256" (6.50mm) outside cable diameter range, M12x1.5 thread size and 0.472" (12.0mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PMC12BK080
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$23.75
$23.750
10
$21.19
$211.900
25
$20.56
$514.000
50
$19.97
$998.500
100
$18.87
$1,887.000
250
$18.37
$4,592.500
500
+
$18.09
$9,045.000
Product Guides