PMC16-BK080
Alpha WireCable Gland - 0.197" (5.00mm) to 0.394" (10.00mm) Outside Cable Dia - M16x1.5 Thread - 0.630" (16.0mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PMC16-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PMC16-BK080 from Alpha Wire is cable gland with 0.197" (5.00mm) to 0.394" (10.00mm) outside cable diameter range, M16x1.5 thread size and 0.630" (16.0mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PMC16BK080
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$51.18
$51.180
10
$36.79
$367.900
25
$36.01
$900.250
50
$35.26
$1,763.000
100
$34.73
$3,473.000
250
$34.21
$8,552.500
500
+
$33.70
$16,850.000
Product Guides