help desk software
DATA SHEET

PMC25-BK080

Alpha Wire

Cable Gland - 0.433" (11.00mm) to 0.669" (16.99mm) Outside Cable Dia - M25x1.5 Thread - 0.984" (25.0mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PMC25-BK080
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The PMC25-BK080 from Alpha Wire is cable gland with 0.433" (11.00mm) to 0.669" (16.99mm) outside cable diameter range, M25x1.5 thread size and 0.984" (25.0mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PMC25BK080
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
56   can ship 12/6/24
Factory Lead-Time
7 Weeks can ship 1/9/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.55
$43.550
5
$39.14
$195.700
10
$38.05
$380.500
25
$37.03
$925.750
50
$35.14
$1,757.000
100
$34.28
$3,428.000
250 +
$33.76
$8,440.000
Tools/3D Models