PMC32-BK080
Alpha WireCable Gland - 0.591" (15.00mm) to 0.827" (21.00mm) Outside Cable Dia - M32x1.5 Thread - 1.260" (32.0mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PMC32-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PMC32-BK080 from Alpha Wire is cable gland with 0.591" (15.00mm) to 0.827" (21.00mm) outside cable diameter range, M32x1.5 thread size and 1.260" (32.0mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PMC32BK080
IN STOCK:
0
Manufacturer Stock:
32
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$85.65
$85.650
5
$76.43
$382.150
10
$74.15
$741.500
25
$68.05
$1,701.250
50
$67.03
$3,351.500
100
$66.03
$6,603.000
250
+
$63.69
$15,922.500
Product Guides