PNC1/2-BK080
Alpha WireCable Gland - 0.236" (6.00mm) to 0.472" (12.00mm) Outside Cable Dia - 1/2" NPT Thread - 0.840" (21.3mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PNC1/2-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PNC1/2-BK080 from Alpha Wire is cable gland with 0.236" (6.00mm) to 0.472" (12.00mm) outside cable diameter range, 1/2" NPT thread size and 0.840" (21.3mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PNC12BK080
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$30.55
$30.550
5
$28.58
$142.900
25
$26.45
$661.250
50
$25.32
$1,266.000
100
$24.28
$2,428.000
250
$23.63
$5,907.500
500
+
$23.27
$11,635.000
Product Guides