PNC1/2W-BK080
Alpha WireCable Gland - 0.394" (10.00mm) to 0.551" (14.00mm) Outside Cable Dia - 1/2" NPT Thread - 0.840" (21.3mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PNC1/2W-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PNC1/2W-BK080 from Alpha Wire is cable gland with 0.394" (10.00mm) to 0.551" (14.00mm) outside cable diameter range, 1/2" NPT thread size and 0.840" (21.3mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PNC12WBK080
IN STOCK:
12
Can Ship immediately
Price Per:
Package
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$72.47
$72.470
5
$48.08
$240.400
10
$43.24
$432.400
25
$42.32
$1,058.000
50
$41.44
$2,072.000
100
$40.82
$4,082.000
250
+
$40.20
$10,050.000
Product Guides