PNC3/4-BK080
Alpha WireCable Gland - 0.512" (13.00mm) to 0.709" (18.01mm) Outside Cable Dia - 3/4" NPT Thread - 1.050" (26.7mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PNC3/4-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PNC3/4-BK080 from Alpha Wire is cable gland with 0.512" (13.00mm) to 0.709" (18.01mm) outside cable diameter range, 3/4" NPT thread size and 1.050" (26.7mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PNC34BK080
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$52.29
$52.290
5
$46.65
$233.250
10
$45.26
$452.600
25
$43.32
$1,083.000
50
$41.54
$2,077.000
100
$40.43
$4,043.000
250
+
$39.83
$9,957.500
Product Guides