PNC3/8-BK080
Alpha WireCable Gland - 0.197" (5.00mm) to 0.394" (10.00mm) Outside Cable Dia - 3/8" NPT Thread - 0.675" (17.2mm) Panel Hole Size - Polyamide, Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PNC3/8-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PNC3/8-BK080 from Alpha Wire is cable gland with 0.197" (5.00mm) to 0.394" (10.00mm) outside cable diameter range, 3/8" NPT thread size and 0.675" (17.2mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PNC38BK080
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$23.96
$23.960
10
$21.38
$213.800
25
$20.74
$518.500
50
$20.14
$1,007.000
100
$19.03
$1,903.000
250
$18.53
$4,632.500
500
+
$18.25
$9,125.000
Product Guides