PPC11-BK080
Alpha WireCable Gland - 0.197" (5.00mm) to 0.394" (10.00mm) Outside Cable Dia - PG11 Thread - 0.732" (18.6mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC11-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PPC11-BK080 from Alpha Wire is cable gland with 0.197" (5.00mm) to 0.394" (10.00mm) outside cable diameter range, PG11 thread size and 0.732" (18.6mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC11BK080
IN STOCK:
0
Manufacturer Stock:
144
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$22.73
$22.730
10
$20.28
$202.800
25
$19.68
$492.000
50
$19.11
$955.500
100
$18.06
$1,806.000
250
$17.58
$4,395.000
500
+
$17.31
$8,655.000
Product Guides