PPC13-BK080
Alpha WireCable Gland - 0.236" (6.00mm) to 0.472" (12.00mm) Outside Cable Dia - PG13.5 Thread - 0.803" (20.4mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC13-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PPC13-BK080 from Alpha Wire is cable gland with 0.236" (6.00mm) to 0.472" (12.00mm) outside cable diameter range, PG13.5 thread size and 0.803" (20.4mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC13BK080
IN STOCK:
0
Manufacturer Stock:
39
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$27.10
$27.100
10
$24.18
$241.800
25
$23.46
$586.500
50
$22.46
$1,123.000
100
$21.53
$2,153.000
250
$20.96
$5,240.000
500
+
$20.64
$10,320.000
Product Guides