PPC21-BK080
Alpha WireCable Gland - 0.512" (13.00mm) to 0.709" (18.01mm) Outside Cable Dia - PG21 Thread - 1.114" (28.3mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC21-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PPC21-BK080 from Alpha Wire is cable gland with 0.512" (13.00mm) to 0.709" (18.01mm) outside cable diameter range, PG21 thread size and 1.114" (28.3mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC21BK080
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$45.46
$45.460
5
$40.56
$202.800
10
$39.35
$393.500
25
$38.21
$955.250
50
$36.12
$1,806.000
100
$35.15
$3,515.000
250
+
$34.63
$8,657.500
Product Guides