PPC29-BK080
Alpha WireCable Gland - 0.709" (18.01mm) to 0.984" (25.00mm) Outside Cable Dia - PG29 Thread - 1.457" (37.0mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC29-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The PPC29-BK080 from Alpha Wire is cable gland with 0.709" (18.01mm) to 0.984" (25.00mm) outside cable diameter range, PG29 thread size and 1.457" (37.0mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC29BK080
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$81.92
$81.920
5
$73.10
$365.500
10
$70.91
$709.100
25
$65.09
$1,627.250
50
$64.11
$3,205.500
100
$63.15
$6,315.000
250
+
$60.91
$15,227.500
Product Guides