PPC7-BK080
Alpha WireCable Gland - 0.118" (3.00mm) to 0.256" (6.50mm) Outside Cable Dia - PG7 Thread - 0.492" (12.5mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC7-BK080
RoHS:
Yes
Supplier Standard Pack
1
The PPC7-BK080 from Alpha Wire is cable gland with 0.118" (3.00mm) to 0.256" (6.50mm) outside cable diameter range, PG7 thread size and 0.492" (12.5mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC7BK080
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$37.14
$37.140
10
$27.09
$270.900
25
$24.50
$612.500
50
$23.99
$1,199.500
100
$23.75
$2,375.000
250
$23.51
$5,877.500
500
+
$23.28
$11,640.000
Product Guides