PPC9-BK080
Alpha WireCable Gland - 0.157" (4.00mm) to 0.315" (8.00mm) Outside Cable Dia - PG9 Thread - 0.598" (15.2mm) Panel Hole Size - Polyamide (PA), Nylon - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PPC9-BK080
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Pack
The PPC9-BK080 from Alpha Wire is cable gland with 0.157" (4.00mm) to 0.315" (8.00mm) outside cable diameter range, PG9 thread size and 0.598" (15.2mm) panel hole size. This black color cable gland is made of polyamide (PA), nylon. Operating temperature range is from -20°C to 100°C.
Search Keywords:
PPC9BK080
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$21.89
$21.890
10
$19.53
$195.300
25
$18.95
$473.750
50
$18.40
$920.000
100
$17.39
$1,739.000
250
$16.92
$4,230.000
500
+
$16.67
$8,335.000
Product Guides