PR05KR115-YL355
Alpha WireCircular Cable Assembly - Receptacle With Male Pins to Plug With Female Sockets - 5 Positions - 7/8" Shell Size - Yellow Color - 1.97' (600.00mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PR05KR115-YL355
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The PR05KR115-YL355 from Alpha Wire is circular cable assembly with 5 positions receptacle, male pins and 7/8" shell size from one side and 5 positions plug, female sockets and 7/8" shell size from other side. This circular cable assembly has yellow color thermoplastic elastomer (TPE) jacket and 1.97' (600.00mm) length. Operating temperature range is from -15°C to 90°C.
Search Keywords:
PR05KR115YL355
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$80.62
$80.620
5
$70.81
$354.050
10
$65.12
$651.200
25
$59.36
$1,484.000
50
$58.47
$2,923.500
100
$56.84
$5,684.000
250
+
$53.06
$13,265.000
Product Guides