PVC10516-BLACK-100
Alpha WireCable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PVC10516-BLACK-100
Alias/AKA:
P10516-BK005
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Non Shrinkable Tubing
Color:
Black
Body Material:
Polyvinyl Chloride
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Spool
Search Keywords:
PVC10516BLACK100
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.93
$28.930
5
$27.17
$135.850
25
$25.28
$632.000
50
$24.27
$1,213.500
100
$23.34
$2,334.000
250
$22.77
$5,692.500
500
+
$22.43
$11,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
41F3R0E
Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
825F75KE
Res Wirewound 75K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
RES1K0E
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm...
P-8655
Power Transformer - Pri:117 V - Sec:10 V - 1500Vrms - 60VA - 5 Terminals - Solder Flange M...