Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
ST3033/8-BK103
Alias/AKA:
ST3033/8-BLACK-25X4
RoHS:
Yes
HTS:
3926909990
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Irradiated Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
2.99 mm
Inside Diameter Before Shrinking:
9.49 mm
The ALPHA WIRE part ST3033/8-BK103 is a high-quality, durable cable designed for various electrical and electronic applications. It comes in a sleek black color, adding a professional and sleek look to your setup. This package includes 25 pieces of durable 4-foot cables, ensuring you have an ample supply for your needs. These cables are reliable and built to last, making them perfect for both commercial and personal use. Trust ALPHA WIRE to provide you with top-notch cables that deliver excellent performance and reliability.
Search Keywords:
ST30338BK103
IN STOCK:
0
On Order:
55
can ship 12/16/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
25
$11.72
$293.000
100
$10.46
$1,046.000
300
$9.58
$2,874.000
500
$9.42
$4,710.000
1,000
$9.28
$9,280.000
2,500
$9.14
$22,850.000
5,000
+
$8.94
$44,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
33173
TERMINAL,PIDG RECT 16-14 6
5745854-3
CABLE CLAMP KIT,SZ 1
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs