TFT20014-NA005
Alpha WireCable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
TFT20014-NA005
Alias/AKA:
T20014-NATURAL-100
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tubing
Color:
Natural
Body Material:
Polytetrafluoroethylene
The ALPHA WIRE part TFT20014-NA005 is a high-quality cable accessory designed to enhance the performance and durability of your wiring systems. This tubing is made of polytetrafluoroethylene (PTFE), a non-reactive and heat-resistant material, ensuring excellent chemical resistance and electrical insulation properties. With a length of 30.48 meters (100 feet) per spool, this tubing offers ample supply for various applications. The tubing's natural color provides a clean and professional look to your cable assemblies. Trust ALPHA WIRE TFT20014-NA005 for reliable and efficient cable management.
Search Keywords:
TFT20014NA005
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
53
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
1
$192.29
$192.290
3
$189.46
$568.380
5
$182.69
$913.450
10
$179.11
$1,791.100
25
+
$173.05
$4,326.250