TFT20016-NA005
Alpha WireCable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
TFT20016-NA005
Alias/AKA:
T20016-NATURAL-100
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Shrinkable Tubing
Color:
Natural
Body Material:
Polytetrafluoroethylene
ALPHA WIRE part TFT20016-NA005 is a top-quality cable accessory designed to meet your tubing needs. This non-shrinkable tubing is made from high-performance polytetrafluoroethylene (PTFE) material in a natural color. With a length of 30.48 meters (100 feet) per spool, it provides ample supply for your projects. Its excellent chemical resistance, high temperature tolerance, and low friction properties make this tubing an ideal choice for various applications. Whether it's for insulation, protection, or bundling of cables, ALPHA WIRE's TFT20016-NA005 tubing offers durability and reliability you can trust.
Search Keywords:
TFT20016NA005
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
195
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$210.87
$210.870
3
$207.58
$622.740
5
$203.69
$1,018.450
10
$200.67
$2,006.700
25
+
$193.88
$4,847.000
Product Guides