TFT20026-NA005
Alpha WireCable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
TFT20026-NA005
Alias/AKA:
TFT20026-NATURAL-100
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Non Shrinkable Tubing
Color:
Natural
Body Material:
Polytetrafluoroethylene
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (100ft)/Spool
Search Keywords:
TFT20026NA005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
45
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$110.43
$110.430
5
$108.13
$540.650
10
$100.42
$1,004.200
25
$95.40
$2,385.000
50
$90.73
$4,536.500
100
$88.69
$8,869.000
250
+
$87.81
$21,952.500
CUSTOMERS
ALSO BOUGHT
TFT20022-NA005
Tubing, Teflon; 0.028†Nom. ID; 0.010†Wall Th; 100’ L; -65 to 260 degC; Natural
1-530785-1
BOX PIN 60 POS 075 C/L
B07B932BZ1-8005
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(43.2x14.15x33.02)mm Flange General Purpose...
HFW1201S99
Electromechanical Relay 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay