EC05E1220202
Alps ElectricIncremental Rotary Encoder- Drumcode- Hollow Shaft- Horizontal- 5mm- 12 Detents- 12 Pulses .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
EC05E1220202
RoHS:
Yes
HTS:
8543908885
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
The EC05E1220202 is a 5mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 12 detents, 12 pulses and compact type employing Alps' DRUMCODE™ technology. It is suitable for use with camera, health care, mobile phone and peripherals applications.
Surface mount
Reflow terminal
4.5mm Mounting height
100000 Cycles operating life
50MR/50VDC Minimum insulation resistance
50VAC for 1 Minute voltage proof
-30 to +85°C Operating temperature
Applications
Industrial, Medical, Computers & Computer Peripherals
Search Keywords:
EC05E1220202
IN STOCK:
725
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.524
$38.100
250
$1.501
$375.250
500
$1.478
$739.000
1,000
$1.456
$1,456.000
2,000
$0.896
$1,792.000
3,000
$0.709
$2,127.000
4,000
+
$0.695
$2,780.000
Product Guides