EC11E18244A5
Alps ElectricMechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave 18PPR Through Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
EC11E18244A5
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Tray
The ALPS ELECTRIC part EC11E18244A5 is a high-quality mechanical encoder designed for various applications. This rotary incremental flat encoder offers precise and reliable performance, enabling accurate measurement and control in electronic devices.Featuring a 10mN-m operating torque, this encoder provides smooth rotational movement with minimal force application. The straight quadrature digital square wave output ensures clear and consistent digital signals for optimal signal processing.With a resolution of 18 pulses per revolution (PPR), this encoder delivers fine-grained position feedback for precise control and positioning. The through-hole design with PC pins allows easy mounting and connection on PCBs, making it suitable for various electronic systems.The ALPS ELECTRIC EC11E18244A5 encoder is a versatile and dependable component, ideal for applications that require precise and reliable rotational measurement and control.
Search Keywords:
EC11E18244A5
IN STOCK:
1,459
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.00
$20.000
100
$1.62
$162.000
250
$1.55
$387.500
500
$1.51
$755.000
2,400
$1.42
$3,408.000
4,800
$1.39
$6,672.000
7,200
$1.35
$9,720.000
9,600
+
$1.33
$12,768.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC10E1220503
Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square W...
EC11E1820402
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
3306P-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...
3400S-1-502L
Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...