EC11E18244AU
Alps ElectricRotary Encoder - 18 Pulses per Revolution - 36 Detent - 2 Channel - Quadrature (Incremental) Output - Push/Pull Switch - PCB Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
EC11E18244AU
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Tray
The EC11E18244AU from Alps Electric is PCB mount encoder with 18 pulses per revolution, 36 detent, 2 channel, quadrature (incremental) output and push/pull switch. Operating temperature range is from -40°C to 85°C.
Search Keywords:
EC11E18244AU
IN STOCK:
4,492
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.76
$44.000
100
$1.49
$149.000
250
$1.45
$362.500
500
$1.39
$695.000
2,400
$1.28
$3,072.000
4,800
$1.25
$6,000.000
7,200
$1.23
$8,856.000
9,600
+
$1.21
$11,616.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
MS3116F12-10P
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
R5BBLKGRNFF2
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With G...