EC11J0925403
Alps ElectricMechanical Encoder Rotary Incremental Flat 12mN-m Straight Quadrature Digital Square Wave 9PPR Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
EC11J0925403
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tray
The ALPS ELECTRIC part EC11J0925403 is a high-performance mechanical encoder that delivers precise rotary incremental control. It features a flat, compact design and is surface mountable, making it suitable for various applications. With a low operating torque of 12mN-m, this encoder offers smooth and effortless rotary movement. It utilizes a straight quadrature digital square wave output with 9 pulses per revolution (PPR), ensuring accurate and reliable position sensing. The ALPS ELECTRIC EC11J0925403 is an excellent choice for designs that require compact size, low torque operation, and high-resolution position sensing.
Search Keywords:
EC11J0925403
IN STOCK:
222
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$8.20
$32.800
25
$3.08
$77.000
50
$2.05
$102.500
100
$1.84
$184.000
250
$1.71
$427.500
600
$1.62
$972.000
1,000
+
$1.58
$1,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-1
Extraction Tool for AMP MCP 1.5k - AMP MCP 1.5k (SWS).
SLB1370
Switch Slide SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole
C080X020YJJ
Laser/ink jet component label, 0.80" W x 0.20" H, adhesive polyester, white, 8 labels/row,...
1-1418479-1
Rectangular Connector - Female Socket - 8 Positions - 2 Rows - 0.236" (6.00mm) Row Spacing...
RL1N-D-D24
General Purpose Relay - SPST-NO (DM) (1 Form X) - 24VDC Coil - 30A Contact - 277VAC/30VDC ...