Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
HSCDTD008A
RoHS:
Yes
HTS:
8543704500
COO:
JP
Supplier Standard Pack
3000
Package Type:
Reel
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
3.6 V
Operating Temperature:
-40 to 85 °C
Number of Axis:
3
Dimension:
1.6 x 1.6 x 0.7 mm
Type:
Digital I2C
Maximum Output Voltage:
N/A
Mounting:
PCB Surface Mount
Geomagnetic Sensor 2.5V/3.3V 8-Pin LGA T/R
Search Keywords:
HSCDTD008A
IN STOCK:
0
On Order:
3,000
can ship 1/23/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$7.53
$37.650
250
$7.42
$1,855.000
500
$7.31
$3,655.000
750
$7.20
$5,400.000
1,500
$3.80
$5,700.000
2,250
$2.61
$5,872.500
3,000
+
$2.56
$7,680.000