RK09D1130A1N
Alps ElectricRes POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK09D1130A1N
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
N/A
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
9.8 x 33.8 mm
Operating Temperature:
-10 to 70 °C
The ALPS ELECTRIC part RK09D1130A1N is a high-quality resistor potentiometer designed for precise and reliable performance. It features a resistance rating of 10K ohm with a tolerance of 20%. The potentiometer is designed with a single electrical and mechanical turn, providing smooth and precise adjustments. With a compact size of 6mm (9.8 x 33.8mm), it can be easily mounted and is compatible with pin bracket mounting or through-hole installation. This resistor potentiometer is an ideal choice for various electronic applications that require accurate resistance adjustments.
Search Keywords:
RK09D1130A1N
IN STOCK:
1,154
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$0.9360
$28.080
100
$0.9260
$92.600
200
$0.8816
$176.320
250
$0.8728
$218.200
500
$0.5526
$276.300
1,000
$0.5250
$525.000
2,000
+
$0.4988
$997.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides