RK09D1130C2P
Alps ElectricRes POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK09D1130C2P
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
N/A
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
9.8 x 28.8 mm
Operating Temperature:
-10 to 70 °C
The ALPS ELECTRIC RK09D1130C2P part is a high-quality resistor potentiometer designed for precise electrical control. It has a resistance value of 10K Ohm with a tolerance of 20%. The potentiometer has a single electrical turn and a single mechanical turn, providing smooth and accurate adjustments. It features a compact size of 6mm (diameter) and 9.8mm (length) with 28.8mm overall dimensions. The part can be mounted using a pin bracket on a through-hole PCB for secure and reliable installation.
Search Keywords:
RK09D1130C2P
IN STOCK:
6,703
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6923
$34.615
250
$0.5806
$145.150
2,000
$0.5143
$1,028.600
4,000
$0.4931
$1,972.400
6,000
$0.4858
$2,914.800
8,000
$0.4785
$3,828.000
10,000
$0.4713
$4,713.000
16,000
+
$0.4642
$7,427.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC10E1220503
Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square W...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
3590S-6-502L
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (39.22 X 22.23 X 26.66mm) Solder ...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
5258-RC
Hash Choke Wirewound 1mH 20% 1KHz Ferrite 1A 550mOhm DCR AXL Bag