RK09K1110A0J
Alps ElectricRes POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (22.4 X 9.8 X 15.8mm) Pin Bracket Mount/Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK09K1110A0J
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole11434
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin11449
Power Rating:
N/A
Resistance Value:
10 KOhm
Tolerance:
2011450%
Temperature Coefficient:
N/A
Dimension:
22.4 x 9.8 x 15.811440mm
Operating Temperature:
-10 to 70 °C
Switch Option:
No11446
Number of Elements:
111435
The ALPS ELECTRIC part RK09K1110A0J is a reliable and high-quality Res Pot (Resistor Potentiometer) ideal for various electronic applications. It has a resistance value of 10K Ohm with a tolerance of 20%, ensuring accurate and consistent performance.This Res Pot features a 1-Electrical Turn and 1-Mechanical Turn, allowing for easy and precise adjustment. Its compact size with dimensions of 22.4mm x 9.8mm x 15.8mm makes it suitable for space-constrained projects.The Res Pot is designed for convenient mounting with a Pin Bracket Mount/Through Hole configuration, ensuring secure and stable installation. Its durable construction and robust materials guarantee longevity and resistance to wear and tear.Trust ALPS ELECTRIC to provide you with a dependable Res Pot 10K Ohm solution that meets your electronic requirements.
Search Keywords:
RK09K1110A0J
IN STOCK:
4,870
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5858
$29.290
500
$0.4820
$241.000
2,000
$0.4434
$886.800
4,000
$0.4265
$1,706.000
6,000
$0.4201
$2,520.600
8,000
$0.4138
$3,310.400
10,000
$0.4076
$4,076.000
16,000
+
$0.4015
$6,424.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides