RK09L1120A2S
Alps ElectricRes POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK09L1120A2S
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tray
Mounting:
Panel Mount/Bracket Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
25.7 x 12.1 x 14.85 mm
Operating Temperature:
-10 to 70 °C
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray
Search Keywords:
RK09L1120A2S
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.310
$46.200
50
$2.228
$111.400
100
$1.941
$194.100
250
$1.794
$448.500
500
$1.351
$675.500
1,000
$1.292
$1,292.000
2,000
+
$1.065
$2,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
RK09D1130C2P
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole
EN11-HSB1AQ20
Mechanical Encoder Rotary Incremental Knurl 0.018N.m Straight Gray Digital Square Wave 20P...
EN11-HSM1AF15
Mechanical Encoder Rotary Incremental Flat 0.018N.m Straight Gray Digital Square Wave 20PP...