RK1191114001
Alps ElectricRes POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Automotive Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK1191114001
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Tray
Mounting:
Surface Mount/Bracket Mount11434
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
N/A
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
2011450%
Temperature Coefficient:
N/A
Dimension:
15 x 18 x 21.211440mm
Operating Temperature:
-40 to 85 °C
Switch Option:
Yes11446
Number of Elements:
111435
The ALPS ELECTRIC RK1191114001 is a precision rotary potentiometer designed for automotive applications. This resistor potentiometer has a resistance of 10k Ohms with a tolerance of 20% and a power rating of 0.05W (1/20W). It features a single electronic and mechanical turn with a compact size of 6mm and dimensions of 15 x 18 x 21.2mm. This surface mount/bracket mount potentiometer comes packaged in a convenient tray for easy installation and handling. Ideal for use in automotive electronics, this high-quality potentiometer from ALPS ELECTRIC ensures reliable and precise performance.
Search Keywords:
RK1191114001
IN STOCK:
910
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.17
$21.700
100
$1.77
$177.000
480
$1.64
$787.200
960
$1.55
$1,488.000
1,440
$1.52
$2,188.800
2,880
$1.50
$4,320.000
5,280
$1.47
$7,761.600
7,680
+
$1.45
$11,136.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
69167-103HLF
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Minitek® Bulk
PT10MV10-102C2020
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 1K Ohm - antilogarithmic Tape...
OP802WSL
NPN Si Phototransistor - 650-1000nm - 25° FOV - 100nA Dark Current - 30V Breakdown - TO18 ...