RK11K1140A3L
Alps ElectricRes POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Bracket Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK11K1140A3L
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Tray
Mounting:
Panel Mount/Bracket Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
12 x 31 mm
Operating Temperature:
-10 to 70 °C
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Bracket Mount
Search Keywords:
RK11K1140A3L
IN STOCK:
2,787
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.000
$50.000
250
$1.344
$336.000
500
$1.150
$575.000
1,600
$1.015
$1,624.000
3,200
$0.937
$2,998.400
6,400
$0.881
$5,638.400
8,000
$0.872
$6,976.000
11,200
+
$0.863
$9,665.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
3306P-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
3540S-1-101L
Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...