RK1631110TNP
Alps ElectricRes POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK1631110TNP
RoHS:
Yes
HTS:
8533408070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Lead
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
30.5 x 21.5 mm
Operating Temperature:
-10 to 70 °C
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount Bulk
Search Keywords:
RK1631110TNP
IN STOCK:
650
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.71
$67.750
400
$2.14
$856.000
800
$2.05
$1,640.000
1,200
$2.02
$2,424.000
2,800
$1.97
$5,516.000
5,200
$1.92
$9,984.000
7,600
$1.90
$14,440.000
10,000
+
$1.87
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
RK11K1140A3L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Brack...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
3306F-1-501
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...