help desk software
DATA SHEET

RK50114A0001

Alps Electric

Res POT 50K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 8mm (88 X 50 X 52mm) Pin Panel Mount/Through Hole .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RK50114A0001
RoHS:
Yes
HTS:
8533408070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.1 (1/10) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
88 x 50 x 52 mm
Operating Temperature:
-10 to 70 °C
The ALPS ELECTRIC part RK50114A0001 is a high-quality resistor potentiometer designed for various applications. It offers a resistance of 50K Ohm with a tolerance of 20%. With a power rating of 0.1W (1/10W), this resistor potentiometer is suitable for both small and medium-sized projects. It features a 1-turn electrical adjustment and 1-turn mechanical rotation, allowing for precise control of voltage or current. The RK50114A0001 has a compact size of 8mm (88 x 50 x 52mm) and is designed for easy installation on pin panel mount or through-hole applications. This potentiometer ensures reliable and accurate performance, making it an ideal choice for various electronic devices and equipment.
Search Keywords:
RK50114A0001
IN STOCK: 1
Ships today, if you order in
On Order:
5   can ship 1/15/25 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,016.86
$1,016.860
3
$995.68
$2,987.040
5
$985.72
$4,928.600
10 +
$975.86
$9,758.600
Tools/3D Models
Product Guides