RKJXL100401V
Alps ElectricElectromechanical Switch 8-Directional Stick Switch 0.01A Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RKJXL100401V
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Tray
Type:
8-Directional Stick Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
0.01@5VDC A
Operating Temperature:
-30 to 70 °C
Life Cycle:
Discontinued
The ALPS ELECTRIC RKJXL100401V is a high-quality Electromechanical Switch designed specifically for 8-directional stick switch applications. With a low current rating of 0.01A, this switch guarantees efficient and reliable operation. It comes in a convenient tray packaging, ensuring easy storage and organization. Trust ALPS ELECTRIC for superior performance and durability in all your switch needs.
Search Keywords:
RKJXL100401V
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$4.719
$4.719
5
$4.290
$21.450
50
$3.470
$173.500
100
$3.420
$342.000
250
$3.210
$802.500
500
$3.030
$1,515.000
1,600
$2.940
$4,704.000
3,200
$2.900
$9,280.000
6,400
+
$2.830
$18,112.000
Product Guides