RKJXT1F42001
Alps ElectricElectromechanical Switch 4-Directional Stick Switch 0.01A Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RKJXT1F42001
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2640
Package Type:
Tray
Type:
4-Directional Stick Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
0.01@5VDC A
Operating Temperature:
-40 to 85 °C
The ALPS ELECTRIC RKJXT1F42001 is an electromechanical switch designed to provide precise and reliable control in various electronic devices. This 4-directional stick switch allows smooth and effortless movement in all directions, enhancing user experience in applications such as gaming consoles, remote controls, and industrial machinery. With a low operating current of 0.01A, this switch offers energy efficiency while maintaining excellent performance. Sold in bulk, the ALPS ELECTRIC RKJXT1F42001 is a cost-effective solution for manufacturers seeking durable and high-quality electromechanical switches.
Search Keywords:
RKJXT1F42001
IN STOCK:
2,850
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.20
$36.000
50
$5.72
$286.000
100
$5.41
$541.000
250
$5.24
$1,310.000
500
$5.16
$2,580.000
1,000
$5.08
$5,080.000
2,640
$5.01
$13,226.400
5,280
+
$4.93
$26,030.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
288T232R161A2
Mechanical Encoder Rotary Incremental Round 49.03mN.m Right Angle Binary 4PPR Panel Mount ...
GE510-Q
NAMS/Military Standard Grommet Edging Strip, .510" Thickness, Nylon 6.6, Natural - 25 ft/R...