RKJXV1224005
Alps ElectricRes POT 10K Ohm 0.0125W (17.8 X 21.3 X 11.2mm) Pin Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RKJXV1224005
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1420
Package Type:
Tray
Type:
Potentiometer
Operating Temperature:
-10 to 70 °C
ALPS ELECTRIC's part RKJXV1224005 is a high-quality resistor potentiometer that offers a resistance of 10K Ohm and a power rating of 0.0125W. Designed for ease of use, this component measures 17.8 x 21.3 x 11.2mm, making it compact and suitable for a wide range of applications. With its pin-through-hole design, installation is hassle-free. The resistor potentiometer is supplied in a tray packaging for added convenience and protection. ALPS ELECTRIC's commitment to exceptional quality and reliability ensures that this component will deliver outstanding performance in your electronic projects.
Search Keywords:
RKJXV1224005
Possible Replacement options available. See Alternatives
IN STOCK:
3,333
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$2.848
$28.480
25
$2.820
$70.500
50
$2.234
$111.700
100
$1.952
$195.200
500
$1.747
$873.500
1,000
$1.694
$1,694.000
1,420
+
$1.677
$2,381.340
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-146130-1
04 MODII HDR DRST SFMNT B/A LF
CRH-30330
Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C
S1009-KIT-A
Epoxy – Polymercaptan, -55 to +150 Deg C, 2 Part – Ten 3 gm Bi-packs
ERG-2SJ472
Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
G3MB202PLEG4DC20MA
Solid State Relay 20mA DC-IN 2A 264V AC-OUT 4-Pin SIP