Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
RS60112A600N
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Tray
Mounting:
Through Hole
Number of Turns:
N/R
Termination Style:
Pin
Power Rating:
N/A
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
75 x 9 x 22 mm
Operating Temperature:
-25 to 70 °C
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
Search Keywords:
RS60112A600N
IN STOCK:
790
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.500
$26.000
25
$5.500
$137.500
50
$3.660
$183.000
100
$3.064
$306.400
500
$2.976
$1,488.000
900
$2.517
$2,265.300
1,800
+
$2.488
$4,478.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RK09L12D0A1W
Rotary Potentiometer - 10 kOhms - 2 Gang - 20% - 50VAC/10VDC - 15mm Shaft Length - 1 Turn ...
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
RK27112A0A16
Rotary Potentiometer - 100K Ohm - 20% Tolerance - 1/20W - 1(Elec)/1(Mech)Turn - 6mm (27 X ...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
EN11-HNB0BQ20
Mechanical Encoder Rotary Incremental Knurl Straight Gray Digital Square Wave 20PPR Throug...